This AVX connector is a rack and panel type with a straight body orientation, suitable for wire wrap termination. It has 56 contacts and can operate between -55°C and 85°C. The connector is made of aluminum and is designed for panel mounting.
AVX 00 8016 056 218 919 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 56 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 056 218 919 to view detailed technical specifications.
No datasheet is available for this part.