This AVX connector is designed for rack and panel applications, featuring 56 contacts with a straight body orientation. It has a maximum operating temperature range of -55°C to 85°C and can withstand a maximum voltage rating of 250VAC. The connector is rated for a maximum current of 8A and has a termination method of solder. It is suitable for panel mount applications and has an aluminum shell material.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |