A 56-position rectangular connector with 9 rows, wire wrap termination, and a maximum operating temperature range of -55 to 85°C. It is designed for panel mounting and has a maximum voltage rating of 250VAC. The connector is suitable for use in applications where a high number of connections are required. It is constructed with a straight body orientation and is rated for a maximum current of 8A.
AVX 00 8016 056 750 610 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 56 |
| Number of Rows | 9 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 056 750 610 to view detailed technical specifications.
No datasheet is available for this part.