This AVX connector features a wire wrap termination method and a straight body orientation. It is designed for panel mounting and has a maximum operating temperature range of -55°C to 85°C. The connector has a maximum voltage rating of 250VAC and a maximum current rating of 8A. The shell is made of aluminum and the connector has 90 contacts.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 90 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |