This AVX connector is designed for rack and panel applications, featuring 90 contacts with a wire wrap termination method. It has a straight body orientation and is constructed with aluminum. The connector is rated for a maximum current of 8A and a maximum voltage of 250VAC. It is suitable for use in environments with operating temperatures ranging from -55°C to 85°C.
AVX 00 8016 090 750 610 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 90 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 090 750 610 to view detailed technical specifications.
No datasheet is available for this part.