The AVX 00 8016 120 750 906 is a rack and panel connector with 120 contacts, a wire wrap termination method, and a straight body orientation. It features a panel mount design with an aluminum shell and a maximum current rating of 8A. The connector operates within a temperature range of -55°C to 85°C and is rated for 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 120 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |