This 40-position rectangular connector features a straight body orientation and solder lug termination. It is designed for panel mount applications with a maximum current rating of 5A. The connector has a terminal pitch of 2.54mm and is available in a general category. It is suitable for use in rack and panel applications with a contact gender of F and a number of rows of 2.
AVX 00-8218-040-722-001 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00-8218-040-722-001 to view detailed technical specifications.
No datasheet is available for this part.