This 16-position shrouded header features a 2.54mm pitch and is rated for 350VDC/350VAC and 1A. It has a straight body orientation and is designed for through-hole mounting. The header is constructed with a center slot polarization type and has a maximum operating temperature range of -55°C to 105°C.
AVX 00 8380 016 000 040 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 350VDC|350VAC |
| Height | 9.55mm |
| Mating Length | 6.4mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.