Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole
AVX 00 8380 040 002 010 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 350VDC|350VAC |
| Height | 8.5mm |
| Mating Length | 6.4mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.