Conn IDC Connector RCP 3 POS 3.2mm Solder RA Side Entry SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 3.2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 4A |
| Max Voltage Rating | 100V |
| Height | 4.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |