Conn IDC Connector 4 POS 3.2mm IDT RA Side Entry Panel Mount T/R
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Number of Contacts | 4 |
| Terminal Pitch | 3.2mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 100V |
| Height | 2.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |