The 00-9177-003-022-906 is a 3-contact IDC connector with a right-angle contact (RCP) and a terminal pitch of 9. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 125 degrees Celsius. The connector has a maximum current rating of 15 amps per contact and a maximum voltage rating of 600VAC. It is available in a straight body orientation and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 9mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 600VAC |
| Height | 9.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |