
2-position, right-angle ZIF/LIF FFC/FPC connector with a 2.5mm pitch. Features a white, surface-mount housing with copper alloy, bronze, and copper contacts plated in tin. Rated for 6A current and 250V voltage, with a maximum operating temperature of 125°C. Accommodates wire gauges from 18AWG to 24AWG.
AVX 00-9276002021106 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 9mm |
| Gender | Receptacle |
| Height | 5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 9276 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for AVX 00-9276002021106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
