This is a wire-to-wire connector with a single contact and crimp termination method. It has a maximum operating temperature range of -40 to 125°C and a maximum voltage rating of 300VAC. The connector is designed for cable mount applications and has a height of 7.4mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Wire |
| Gender | RCP |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 7.4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |