Conn Wire to Wire RCP 4 POS 4mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Type | Wire to Wire |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Height | 7.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |