
This 16-position right angle surface mount receptacle connector features a copper alloy and bronze contact material with gold plating. It has a current rating of 1A and is rated for 50V. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a tape and reel packaging with 1000 pieces per package.
AVX 006200516230000+ technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6200, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for AVX 006200516230000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
