
This 15-contact surface mount connector features a copper alloy contact material and tin plating. It has a current rating of 1A and a voltage rating of 125V. The connector is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It operates within a temperature range of -20°C to 85°C and is available in a 20-pack packaging configuration.
AVX 006207332915000+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6207, Kyocera |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for AVX 006207332915000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.