
This 5-contact surface mount connector features a copper alloy contact material with a copper, tin, lead plating. It has a current rating of 1A and is designed to operate within a temperature range of -30°C to 85°C. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a tape and reel packaging with 1000 pieces per package.
AVX 006208505110000+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin, Lead |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6208, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for AVX 006208505110000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.