
This 9-contact surface mount connector has a current rating of 1A and a voltage rating of 50V. It is available in a package quantity of 1000 and is packaged in tape and reel. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead free and RoHS compliant.
AVX 006208509110000+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Copper |
| Current Rating | 1A |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6208 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.