
This 10-position female surface mount connector features a contact material of copper alloy with a copper and tin plating. It has a current rating of 1A and a voltage rating of 50V. The connector is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a tape and reel packaging with 1000 pieces per package.
AVX 006208510110000+ technical specifications.
| Contact Location | Same Side |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6208, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for AVX 006208510110000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.