
This AVX 6208 series receptacle connector features 30 contacts with a current rating of 1A and a voltage rating of 50V. It is designed for surface mount applications with a 1mm pitch and is available in a tape and reel packaging configuration. The connector is compliant with RoHS regulations but does not meet Reach SVHC requirements.
AVX 006208530410000+ technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Copper |
| Current Rating | 1A |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6208 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 006208530410000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
