Card Edge Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN COPPER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |