This AVX connector features a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a termination type of CRIMP and an insulator material of glass filled thermoplastic polyester. The connector has 120 total contacts and a contact gender of male, with a reliability rating of commercial. It is rated for 8 amps of current and has a dielectric withstanding voltage of 1800VAC. The connector has a UL flammability code of 94V-0 and a plating thickness of 10 microns. The contact finish is gold with a nickel barrier, and the mating contact row spacing is 0.075 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED THERMOPLASTIC POLYESTER |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 8 |
| Dielectric Withstanding Voltage | 1800VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 10u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |