
This 12-position right angle connector features a copper alloy contact material with tin and lead plating, and is rated for a maximum current of 1A and a maximum voltage of 125V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is designed for through hole mounting and has a 2.5mm pitch. It is available in a tray packaging with 1900 pieces per package.
AVX 008370127000800+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 7.2mm |
| Length | 18.75mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 127 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1900 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8370 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.