
3-position, 3A modular battery contact with straight, male, surface mount orientation. Features gold-plated copper contacts and a 2.5mm pitch. Operates within a -40°C to 85°C temperature range and is RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 009155003201006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.4mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MOBO® 9155 Reduced |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 009155003201006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
