
3-contact, 1-row female right-angle card edge connector with a 2mm pitch. Features surface mount termination and a 2A current rating, with a voltage rating of 250V. Constructed with copper alloy contacts plated in tin, housed in white UL94 HB rated material. Operates across a temperature range of -55°C to 125°C, offering 5 mating cycles and lead-free compliance. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 009159003001106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 009159003001106 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Mating Cycles | 5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for AVX 009159003001106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.