
Surface mount right-angle PCB connector featuring 6 contacts across 2 rows with a 2.54mm pitch. Contact plating is gold, and termination is solder. This lead-free component offers a height of 2.5mm and a depth/length of 17.2mm. Packaging is provided on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 17.2mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Mount | Surface Mount, Standard |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MOBO® 9162 |
| Termination | Solder |
| RoHS | Compliant |