
This 6-contact right angle surface mount header features a nickel contact material with gold plating and is lead free and RoHS compliant. It is available in tape and reel packaging with a 1.27mm pitch. The header is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 009162006501150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Nickel |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 009162006501150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.