
Female PCB connector featuring 3 contacts in a single row with a 2.5mm pitch. This straight, surface mount receptacle offers a 1A current rating and 125V AC voltage rating, with bronze contacts plated in tin. Designed for plug applications, it boasts a black, UL94 V-0 flammability rated insulator and a maximum operating temperature of 125°C. Suitable for wire gauges 26-28AWG, it supports up to 3 mating cycles and is supplied in tape and reel packaging.
AVX 009175003001006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9175 |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for AVX 009175003001006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.