3-position, 1-row straight shrouded header receptacle with 4mm pitch, designed for surface mount termination. Features female bronze contacts with tin plating, rated for 10A current and 300V voltage. Operates across a temperature range of -40°C to 125°C with a UL94 V-0 flammability rating. This lead-free component offers 3 mating cycles and is packaged in tape and reel for automated assembly.
AVX 009176003011106 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9176 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for AVX 009176003011106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.