
1-position, right-angle shrouded header receptacle for board-to-board applications. Features copper alloy contacts with tin plating, rated for 6A and 250V. Accommodates wire gauges from 18AWG to 24AWG. Operates within a temperature range of -40°C to 125°C. Mounting options include surface mount and through-hole. White housing, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 009276001021106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 009276001021106 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 6A |
| Gender | Receptacle |
| Height | 5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9276 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 2.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for AVX 009276001021106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
