
3-contact, female, right-angle rectangular power connector with a 2.5mm pitch. Features copper alloy contacts with tin plating, rated for 6A and 250V. Designed for surface mount and through-hole termination, accommodating wire gauges from 18AWG to 24AWG. Operates within a temperature range of -40°C to 125°C. Housing color is white.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 009276003021106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 6A |
| Depth | 9mm |
| Gender | Receptacle |
| Height | 5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage | 250V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9276 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 7.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for AVX 009276003021106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.