
The 0402 CERAMIC CAPACITOR 50V 0.00047uF 0402 is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.5mm, a length of 1mm, and a height of 0.56mm. This capacitor is rated for a DC voltage of 50 volts and is suitable for use in a variety of applications.
AVX 04025C471MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025C471MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.