This 20-position receptacle connector features a lead-free construction with a tin contact plating and a bronze contact material. It is designed for surface mount applications with a 0.5mm pitch and is available in quantities of 1000. The connector is packaged in tape and reel format and is compliant with RoHS regulations.
AVX 046214020000800+ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6214 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 046214020000800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.