This 27-contact male header features commercial reliability and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a rated current of 0.4A. The header is constructed with a nylon insulator material and features a natural color. It meets the UL 94V-0 flammability standard and is suitable for general use.
AVX 046214027000800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 27 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.4 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 046214027000800 to view detailed technical specifications.
No datasheet is available for this part.