AVX 046232125102800+ technical specifications.
| Package/Case | 125 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 046232125102800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.