This 15-position right angle surface mount connector features a copper alloy contact material with a copper and tin plating. It has a current rating of 400mA and a voltage rating of 50V. The connector is designed for surface mount applications and has a pitch of 0.5mm. It is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
AVX 046238015010800+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current Rating | 400mA |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6238, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.