This 12-contact female header features a right-angle mounting style and is designed for surface mount applications. It has a rated current of 0.4A and a dielectric withstanding voltage of 200VAC. The header is made with a nylon insulator and has a tin copper contact finish. It is compliant with ROHS standards and has a commercial reliability rating.
AVX 046239012001800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.4 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | TIN COPPER |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 046239012001800 to view detailed technical specifications.
No datasheet is available for this part.