
This AVX connector features 42 female contacts with a gold plating and bronze material, suitable for surface mount applications. It has a right angle orientation and a 0.5mm pitch, packaged in tape and reel quantities of 2000. The connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | 6240 |
| RoHS | Compliant |