
Right-angle, surface-mount FFC connector featuring 54 positions and a 0.5mm pitch. This female connector utilizes copper alloy contacts with copper and tin plating, offering a current rating of 400mA and a voltage rating of 50V. Designed for bottom contact location, it operates within a temperature range of -40°C to 85°C and is RoHS compliant and lead-free.
AVX 046240054005800+ technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current Rating | 400mA |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6240, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 046240054005800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.