
KYOCERA 04 6246 030 101 883+ FFC / FPC Board Connector, ZIF, Surface Mount, 30 Contacts, Top, Bottom, 0.2 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 046246030101883+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Lead Pitch | 0.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6246 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 046246030101883+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.