
This 4-position dual contact connector features a right-angle orientation and gold plating, with a current rating of 400mA. It is available in a tape and reel packaging with 3000 pieces per package. The connector is lead-free and RoHS compliant. It has a pitch of 0.5mm and is suitable for surface mount applications.
AVX 046277004001883+ technical specifications.
| Contact Location | Dual |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6277 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 046277004001883+ to view detailed technical specifications.
No datasheet is available for this part.