
40-position, right-angle FFC/FPC connector with a 0.5mm pitch. Features a bottom-contact, surface-mount design with a one-touch flip lock mechanism. Constructed with copper alloy/bronze contacts plated in gold, offering a 400mA current rating and 50V voltage rating. Operates within a -40°C to 105°C temperature range and is RoHS compliant.
AVX 046288040000846+ technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6288 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 046288040000846+ to view detailed technical specifications.
No datasheet is available for this part.