
This 6-position right angle surface mount female connector features a current rating of 400mA and a pitch of 0.5mm. It is designed for surface mount applications and is terminated with SMD/SMT. The connector is made with a bronze contact material and features a gold plating. It is available in a package quantity of 3000 and is packaged on a tape and reel. The connector is RoHS compliant and is not radiation hardened.
AVX 046298006000883+ technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6298 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 046298006000883+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.