
This 8-position right angle surface mount connector features a current rating of 400mA and is lead free. It has a pitch of 0.5mm and is available in a package quantity of 3000. The connector is packaged in tape and reel and is RoHS compliant. It has a contact plating of gold and a contact location at the bottom. The connector is designed for surface mount applications and has a termination of SMD/SMT.
AVX 046298008100883+ technical specifications.
| Contact Location | Bottom |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6298 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 046298008100883+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
