The 0603(16V,X7R) ceramic capacitor is a 0.00047uF component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.8mm, a length of 1.6mm, and a height of 0.86mm. This capacitor is part of the 0603 series from AVX and is designed for use in a variety of applications.
AVX 0603YC471J4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 0603(16V,X7R) |
| Height | 0.86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603YC471J4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.