
This 30-contact right angle surface mount connector is designed for high-reliability applications. It features a copper alloy contact material with a copper and tin plating, and is rated for 400mA of current. The connector is lead free and compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is available in a tape and reel packaging with 2000 units per package.
AVX 086210030340800+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6210, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 086210030340800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
