
The 6212 series 20-position 2-row right angle surface mount receptacle connector features a contact material of bronze with tin plating. It has a pitch of 0.5mm and is available in a packaging quantity of 2000 pieces per reel. This connector is RoHS compliant but does not meet Reach SVHC requirements. It is suitable for use in surface mount applications.
Sign in to ask questions about the AVX 086212020340800+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 086212020340800+ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6212 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 086212020340800+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.