The AVX 086212030340800+ is a 30-contact, 2-row surface mount receptacle connector featuring a bronze contact material with tin plating. It is designed for use in a variety of applications and is available in quantities of 2000 per reel. The connector has a pitch of 0.5mm and is compliant with RoHS regulations. Operating details are not specified in the provided data.
Sign in to ask questions about the AVX 086212030340800+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 086212030340800+ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6212 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 086212030340800+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
