This AVX connector features 125 contacts with a terminal pitch of 2mm, arranged in 5 rows. It has a right-angle body orientation and is designed for press-fit termination. The connector operates between -55°C and 125°C and can handle up to 1A and 250V. It is mounted through a hole and is suitable for use in a variety of applications.
AVX 1 78072125 000 833 technical specifications.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 125 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250V |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.